- Home ›
- All Products›
- MDP16OAT2200G
MDP16OAT2200G
E-Switch
Switch Pushbutton DPDT 8A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Pushbutton DPDT 8A 125V
Search Keywords: MDP16OAT2200G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MDP16OAT2200G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$34.52
5
$30.80
20
$29.88
40
$28.60
60
$27.42
100
$27.36
260 +
$26.34
Click for Quote
Log in
to unlock special pricing