- Home ›
- All Products›
- MDP16OAT2103R
MDP16OAT2103R
E-Switch
Switch Pushbutton SPDT 8A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Pushbutton SPDT 8A 125V
Search Keywords: MDP16OAT2103R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MDP16OAT2103R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$28.33
5
$26.50
20
$24.52
40
$23.81
60
$23.47
100
$22.51
260 +
$21.91
Click for Quote
Log in
to unlock special pricing