- Home ›
- All Products›
- MDP16OAT1100R
MDP16OAT1100R
E-Switch
Switch Pushbutton SPDT 8A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Pushbutton SPDT 8A 125V
Search Keywords: MDP16OAT1100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MDP16OAT1100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$40.17
50
$24.72
75
$19.57
100 +
$19.18
Click for Quote
Log in
to unlock special pricing