- Home ›
- All Products›
- MDP16OAR11R
MDP16OAR11R
E-Switch
Switch Pushbutton SPDT 8A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Pushbutton SPDT 8A 125V
Search Keywords: MDP16OAR11R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MDP16OAR11R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
364
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
364
$27.78
727
$14.21
1,091
$9.67
1,454 +
$9.47
Click for Quote
Log in
to unlock special pricing