- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LS0851520F130V1C
LS0851520F130V1C
E-Switch
Switch Snap Action SPST 15A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPST 15A 125V
Search Keywords: LS0851520F130V1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LS0851520F130V1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.61
500
$1.22
750
$1.14
1,000 +
$1.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments