- Home ›
- All Products›
- LS0851507F100V1A
LS0851507F100V1A
E-Switch
Switch Snap Action SPDT 15A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPDT 15A 125V
Search Keywords: LS0851507F100V1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LS0851507F100V1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$1.537
300
$1.422
500
$1.419
1,000
$1.243
2,500
$1.055
5,000
$0.920
7,500
$0.908
10,000 +
$0.878
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments