- Home ›
- All Products›
- LS0851500F160C1B
Description
+
Switch Snap Act Spst-nc 15A 125V
Search Keywords: LS0851500F160C1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LS0851500F160C1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25,000
$2.25
50,000
$1.15
75,000
$0.78
100,000 +
$0.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments