help desk software
Image is representational - see mfr. specs

LS0851500F100C2A

E-Switch

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 15A 250VAC 0.98N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 15A 250VAC 0.98N Screw Mount
Search Keywords: LS0851500F100C2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    LS0851500F100C2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    High Temperature Polybutylene Terephthalate/Button
  • Contact Rating @ Voltage:
    15@250VAC@(cUL/UL/VDE) A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.98 N
  • Termination Style:
    Quick Connect
  • Dimension:
    39.5 x 10.3 x 22.85 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
125
$2.13
250
$1.60
375
$1.50
500 +
$1.47
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments