- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP6OA1ASWW
Description
+
Switch Push Button OFF (ON) SPST Square Button 0.012A 12VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: LP6OA1ASWW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP6OA1ASWW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.012A@12 VDC
-
Actuator Style:Square Button
-
Illumination:White,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:15.6 x 15.6 x 20.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
480
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
480
$25.30
960
$12.92
1,440
$8.79
1,920 +
$8.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments