help desk software
Image is representational - see mfr. specs

LP4OA1PBBTY

E-Switch

Switch Push Button N.O./N.C. DPDT Round Button 0.1A 30VDC Momentary Contact PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPDT Round Button 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: LP4OA1PBBTY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    LP4OA1PBBTY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.1A@30 VDC
  • Actuator Style:
    Round Button
  • Illumination:
    Yellow,LED
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    10mm x 10mm x 13.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
Order Increment:
90
23 Weeks can ship 10/1/26
Backorder
Price (USD)
Qty
Unit Price
270
$4.81
540
$2.96
810
$2.34
1,080 +
$2.30
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments