help desk software
Image is representational - see mfr. specs

LP1OA1AG

E-Switch

Pushbutton Switch - SPST-NO - Standard - 100mA - 30VDC - Clear Round Button Actuator - Illuminated With Green LED - Solder Lug ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - SPST-NO - Standard - 100mA - 30VDC - Clear Round Button Actuator - Illuminated With Green LED - Solder Lug - Snap-In - Panel Mount.
Search Keywords: LP1OA1AG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    LP1OA1AG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    84
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    0.1A@30 VDC
  • Actuator Style:
    Round Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    10 x 10 x 23.1 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,008
Can Ship immediately
Minimum Order Quantity:
84
Order Increment:
84
21 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
84
$2.03
168
$2.01
252
$1.95
504
$1.94
1,008
$1.93
2,520
$1.92
5,040
$1.91
7,560 +
$1.90
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments