- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP11OA1TCSRGB
E-Switch
LP11OA1TCSRGB
Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact Thru-Hole PC Pins
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact Thru-Hole PC Pins
Search Keywords: LP11OA1TCSRGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP11OA1TCSRGB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.1A@12 VDC
-
Actuator Style:Square Button
-
Illumination:Red/Green/Blue,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:17.4mm x 17.4mm x 23 mm
Product Guides
+
Frequently Asked Questions
Is LP11OA1TCSRGB RoHS compliant?
Yes, LP11OA1TCSRGB is RoHS compliant.
What is the lead time for LP11OA1TCSRGB?
The standard lead time for LP11OA1TCSRGB is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
256
11 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
256
$31.25
512
$16.49
768
$11.34
1,024 +
$11.12
Click for Quote
Log in
to unlock special pricing