- Home ›
- All Products›
- LC1258OANPWEDGEPLUNGER
LC1258OANPWEDGEPLUNGER
E-Switch
Switch Pb SPDT 0.3A 30V
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch Pb SPDT 0.3A 30V
Search Keywords: LC1258OANPWEDGEPLUNGER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LC1258OANPWEDGEPLUNGER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
98
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
613
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
613
$0.4476
1,225
$0.3360
1,838
$0.3135
2,450 +
$0.3072
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments