- Home ›
- All Products›
- LAKOAU1V1NUT10RED
LAKOAU1V1NUT10RED
E-Switch
Switch Pb SPDT 8A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Pb SPDT 8A 125V
Search Keywords: LAKOAU1V1NUT10RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LAKOAU1V1NUT10RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$19.90
10
$18.98
25
$18.42
50
$17.88
100
$16.90
250
$16.45
500 +
$14.68
Click for Quote
Log in
to unlock special pricing