- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L16PLT10CGRN
Description
+
Incandescent Panel Indicator - 28VAC/VDC - 40mA - Green Lens - Rectangle with Flat Top.
Search Keywords: L16PLT10CGRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:L16PLT10CGRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rectangular Button
-
Illumination:Green,Incandescent Lamp
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 24 x 37.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$12.16
50
$9.12
75
$8.51
100 +
$8.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments