- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- KO133A801
E-Switch
KO133A801
Keylock Switch 2 Position SPST 1A (AC) 125VAC DC Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Keylock Switch 2 Position SPST 1A (AC) 125VAC DC Panel Mount
Search Keywords: KO133A801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KO133A801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is KO133A801 RoHS compliant?
Yes, KO133A801 is RoHS compliant.
What is the lead time for KO133A801?
The standard lead time for KO133A801 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$6.58
25
$5.52
100
$5.10
300
$4.68
500
$4.67
1,000
$4.56
2,500
$3.92
5,000 +
$3.47
Click for Quote
Log in
to unlock special pricing