- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- KO130SA126
Description
+
Keylock Switch, DPDT, ON-ON, 4A, 125V AC, Panel Mt., Solder, KO Series | E-Switch KO130SA126
Search Keywords: KO130SA126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KO130SA126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1,2
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
75
$21.40
150
$13.17
225
$10.42
300 +
$10.22
Click for Quote
Log in
to unlock special pricing