- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- KO130PA126
E-Switch
KO130PA126
Switch Key Lock DPDT 90A° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key Lock DPDT 90A° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Search Keywords: KO130PA126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KO130PA126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:213644
-
Angle of Throw:90 °
-
Key Removable Positions:213632
-
Switch Configuration:N/A
-
Pole Throw Configuration:DPDT13648
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder Lug13657
-
Bezel Style:Round13621
-
Operating Temperature:N/A
-
Body Orientation:Straight13622
Product Guides
+
Frequently Asked Questions
Is KO130PA126 RoHS compliant?
Yes, KO130PA126 is RoHS compliant.
What is the lead time for KO130PA126?
The standard lead time for KO130PA126 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
250
$25.88
500
$13.66
750
$9.39
1,000 +
$9.21
Click for Quote
Log in
to unlock special pricing