- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- KO129MA126
Description
+
Switch Key Lock DP3T 45A° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Search Keywords: KO129MA126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KO129MA126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:313644
-
Angle of Throw:45 °
-
Key Removable Positions:113632
-
Switch Configuration:N/A
-
Pole Throw Configuration:DP3T13648
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder Lug13657
-
Bezel Style:Round13621
-
Operating Temperature:N/A
-
Body Orientation:Straight13622
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
75
$28.93
150
$15.32
225
$10.78
300 +
$10.56
Click for Quote
Log in
to unlock special pricing