- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- KO128H2007
Description
+
Switch Key Lock OFF ON SPST 90A° Flat Key 4A 250VAC Solder Lug Panel Mount
Search Keywords: KO128H2007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KO128H2007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:213644
-
Angle of Throw:90 °
-
Key Removable Positions:113632
-
Switch Configuration:OFF ON13655
-
Pole Throw Configuration:SPST13648
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder Lug13657
-
Bezel Style:Round13621
-
Operating Temperature:N/A
-
Body Orientation:Straight13622
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
75
$19.99
150
$12.30
225
$9.74
300 +
$9.55
Click for Quote
Log in
to unlock special pricing