- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- KO128G2007
E-Switch
KO128G2007
Keylock Switch, SPST, OFF-ON, 4A, 125V AC, Panel Mt., QC 0.250", KO Series | E-Switch KO128G2007
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KO128G2007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1,2
-
Switch Configuration:Off On
-
Pole Throw Configuration:SPST
-
Contact Rating @ Voltage:4@125VAC A
-
Terminal Type:Quick Connect
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight