- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- KO113C10001
Description
+
Keylock Switch, SPST-NO, OFF-(ON), 4A, 125V AC, Panel Mt., Solder, KO Series | E-Switch KO113C10001
Search Keywords: KO113C10001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KO113C10001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1
-
Switch Configuration:Off (On)
-
Pole Throw Configuration:SPST
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
75
$17.86
150
$10.99
225
$8.70
300 +
$8.53
Click for Quote
Log in
to unlock special pricing