- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- KO107A1097
E-Switch
KO107A1097
Keylock Switch, SPST, OFF-ON, 1A, 125V AC, Panel Mt., Solder, KO Series | E-Switch KO107A1097
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KO107A1097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1,2
-
Switch Configuration:Off On
-
Pole Throw Configuration:SPST
-
Contact Rating @ Voltage:1@125VAC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight