- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC16A9.501NPS
Description
+
Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.35A 250VAC 250VDC
Search Keywords: KC16A9501NPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC16A9.501NPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:SP6T
-
Actuator Length:9.5 mm
-
Dimension:27.5 x 27.5 x 32.1 mm
-
Actuator Style/Diameter:Flatted Shaft/5.5
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@110VAC 110VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
125
$12.71
250
$7.82
375
$6.19
500 +
$6.07
Click for Quote
Log in
to unlock special pricing