- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAS2110ETNOMARKING-HT
KAS2110ETNOMARKING-HT
E-Switch
Switch Slide DIP SPST 0.025A 24V
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide DIP SPST 0.025A 24V
Search Keywords: KAS2110ETNOMARKINGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAS2110ETNOMARKING-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
251
36 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
251
$2.86
502
$1.76
753
$1.39
1,003 +
$1.37
Click for Quote
Log in
to unlock special pricing