- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAS2106ETNOMARKING-HT
KAS2106ETNOMARKING-HT
E-Switch
Switch Slide DIP SPST 0.025A 24V
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide DIP SPST 0.025A 24V
Search Keywords: KAS2106ETNOMARKINGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAS2106ETNOMARKING-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
28
36 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
252
$1.73
504
$1.29
756
$1.21
1,008 +
$1.18
Click for Quote
Log in
to unlock special pricing