help desk software
Image is representational - see mfr. specs

KAP1108ET

E-Switch

DIP Switches - 25mA@24VDC - 8 Position - SPST - Extended Actuator - 2000 cycles - Tape Seal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DIP Switches - 25mA@24VDC - 8 Position - SPST - Extended Actuator - 2000 cycles - Tape Seal
Search Keywords: KAP1108ET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    KAP1108ET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    23
  • Body Orientation:
    Straight
  • Actuator Style:
    Piano
  • Actuator Length:
    1.77 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
253
Order Increment:
23
13 Weeks can ship 7/23/26
Backorder
Price (USD)
Qty
Unit Price
253
$2.59
506
$1.60
759
$1.27
1,012 +
$1.24
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments