help desk software
Image is representational - see mfr. specs

KAE07LGGR

E-Switch

Low Profile DIP Switch - 25mA@24VDC - 7 Position - SPST - Extended Actuator - 2000 cycles - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Low Profile DIP Switch - 25mA@24VDC - 7 Position - SPST - Extended Actuator - 2000 cycles - Tape&Reel
Search Keywords: KAE07LGGR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    KAE07LGGR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    0.7 mm
  • Number of Positions:
    7
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    N/A
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
13 Weeks can ship 2/23/26
Backorder
Price (USD)
Qty
Unit Price
600
$1.867
1,200
$1.149
1,800
$0.909
2,400 +
$0.891
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments