- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAE05SGGT-1ON-2345OFF
E-Switch
KAE05SGGT-1ON-2345OFF
Switch Slide DIP SPST 0.025A 24V
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Switch Slide DIP SPST 0.025A 24V
Search Keywords: KAE05SGGT1ON2345OFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAE05SGGT-1ON-2345OFF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Frequently Asked Questions
Is KAE05SGGT-1ON-2345OFF RoHS compliant?
Yes, KAE05SGGT-1ON-2345OFF is RoHS compliant.
What is the lead time for KAE05SGGT-1ON-2345OFF?
The standard lead time for KAE05SGGT-1ON-2345OFF is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
254
29 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
254
$1.155
508
$0.866
762
$0.808
1,015 +
$0.792
Click for Quote
Log in
to unlock special pricing