- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAE05LAGT
Description
+
Low Profile DIP Switch - 25mA@24VDC - 5 Position - SPST - Extended Actuator - 2000 cycles - Tube
Search Keywords: KAE05LAGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAE05LAGT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.7 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
255
$1.264
510
$0.948
765
$0.885
1,020 +
$0.867
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments