help desk software
Image is representational - see mfr. specs

KAE03SGGT

E-Switch

Low Profile DIP Switch - 25mA@24VDC - 3 Position - SPST - Recessed Actuator - 2000 cycles - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Low Profile DIP Switch - 25mA@24VDC - 3 Position - SPST - Recessed Actuator - 2000 cycles - Tube
Search Keywords: KAE03SGGT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    KAE03SGGT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    55
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    N/A
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
262
13 Weeks can ship 2/23/26
Backorder
Price (USD)
Qty
Unit Price
262
$1.113
523
$0.836
784
$0.781
1,045 +
$0.765
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments