- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HY15-6Y7-211-0000
E-Switch
HY15-6Y7-211-0000
Switch Snap Action DPST 18A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action DPST 18A 125V
Search Keywords: HY156Y72110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:HY15-6Y7-211-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is HY15-6Y7-211-0000 RoHS compliant?
Yes, HY15-6Y7-211-0000 is RoHS compliant.
What is the lead time for HY15-6Y7-211-0000?
The standard lead time for HY15-6Y7-211-0000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$8.7890
500
$4.6530
750
$3.2743
1,000 +
$3.2088
Click for Quote
Log in
to unlock special pricing