- Home ›
- All Products›
- HY15-6Y7-091-0311
HY15-6Y7-091-0311
E-Switch
Switch Snap Action DPST 18A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action DPST 18A 125V
Search Keywords: HY156Y70910311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:HY15-6Y7-091-0311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$9.44
500
$5.00
750
$3.52
1,000 +
$3.45
Click for Quote
Log in
to unlock special pricing