- Home ›
- All Products›
- HY15-6E7-091-0311
HY15-6E7-091-0311
E-Switch
Switch Snap Act Dpst-no 18A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Act Dpst-no 18A 125V
Search Keywords: HY156E70910311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:HY15-6E7-091-0311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$3.91
500
$2.40
750
$1.90
1,000 +
$1.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments