- Home ›
- All Products›
- GSR6.34F160RP
Description
+
Switch Tactile Spst-no 0.05A 50V
Search Keywords: GSR634F160RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:GSR6.34F160RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
75,000
$1.760
150,000
$0.899
225,000
$0.612
300,000 +
$0.600
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments