Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

GSR6.34F130QP

Tactile Switch - SPST-NO - 0.05A @ 50VDC - Standard Actuator - 3.80mm Actuator Length - Side Actuated - PC Pin - Through Hole ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tactile Switch - SPST-NO - 0.05A @ 50VDC - Standard Actuator - 3.80mm Actuator Length - Side Actuated - PC Pin - Through Hole - Right Angle.
Search Keywords: GSR634F130QP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: GSR6.34F130QP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Dimension: 8 x 7 x 8 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.27 N
Contact Rating @ Voltage: 0.05@50VDC A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: PC Pins
Seal: Process/Silicon Rubber
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GSR6.34F130QP RoHS compliant?
Yes, GSR6.34F130QP is RoHS compliant.
What is the lead time for GSR6.34F130QP?
The standard lead time for GSR6.34F130QP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 974
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.6958
250
$0.6513
500
$0.6378
1,200
$0.6209
3,600
$0.5371
6,000
$0.4687
8,400
$0.4636
10,800 +
$0.4449
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!