help desk software
Image is representational - see mfr. specs

EGL2290B

E-Switch

Switch Slide ON ON DPDT Top Slide 0.3A 6VDC Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON ON DPDT Top Slide 0.3A 6VDC Gull Wing SMD
Search Keywords: EGL2290B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    EGL2290B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Mounting:
    Surface Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.3@6VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    Gull Wing
  • Dimension:
    9.5mm x 7.5mm x 3.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
100
14 Weeks can ship 3/2/26
Backorder
Price (USD)
Qty
Unit Price
100
$3.11
250
$2.97
500
$2.84
1,500
$2.65
3,000
$2.29
6,000
$2.05
7,500
$2.02
10,500 +
$1.96
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments