- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG2308
Description
+
Slide Switch, DP3T, ON-ON-ON, 100 mA, 12V DC, TH, RA, PC Pin, EG Series | E-Switch EG2308
Search Keywords: EG2308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG2308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
400
$0.6687
800
$0.6388
1,200
$0.6114
2,800
$0.5260
5,200
$0.4630
7,600
$0.4507
10,000
$0.4360
15,200 +
$0.4349
Click for Quote
Log in
to unlock special pricing