- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG2214
E-Switch
EG2214
Slide Switch - DPDT - 300mA - 30VDC - Standard Actuator - 4.20mm Actuator Length - PC Pin - Through Hole - Right Angle.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slide Switch - DPDT - 300mA - 30VDC - Standard Actuator - 4.20mm Actuator Length - PC Pin - Through Hole - Right Angle.
Search Keywords: EG2214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG2214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:11.2 x 11 x 6 mm
Product Guides
+
Frequently Asked Questions
Is EG2214 RoHS compliant?
Yes, EG2214 is RoHS compliant.
What is the lead time for EG2214?
The standard lead time for EG2214 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.4724
250
$0.4514
800
$0.4362
1,600
$0.4271
3,200
$0.4181
5,600
$0.3648
8,000
$0.3607
15,200 +
$0.3416
Click for Quote
Log in
to unlock special pricing