- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- DR3M-16R-TR
Description
+
Switch DIP SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Search Keywords: DR3M16RTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:DR3M-16R-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
750 -
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Actuator Length:0 mm
-
Dimension:9.8 x 13.8 x 4.5 mm
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
750
$5.20
1,500
$2.75
2,250
$1.94
3,000 +
$1.90
Click for Quote
Log in
to unlock special pricing