- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- D16EET11JREDRED
Description
+
Switch Pushbutton SPDT 8A 125V
Search Keywords: D16EET11JREDRED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:D16EET11JREDRED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$33.19
50
$20.43
75
$16.17
100 +
$15.85
Click for Quote
Log in
to unlock special pricing