help desk software
Image is representational - see mfr. specs

D16EES12BGRN

E-Switch

Push Button Switch - Panel Mount - DPDT - Latching - Square Button - 14V Incandescent - Green Lens - Solder Lugs

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Push Button Switch - Panel Mount - DPDT - Latching - Square Button - 14V Incandescent - Green Lens - Solder Lugs
Search Keywords: D16EES12BGRN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    D16EES12BGRN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    8A@125VAC@(CSA/UL)
  • Actuator Style:
    Square Button
  • Illumination:
    Incandescent Lamp
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    18 x 18 x 38.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 7/15/26
Backorder
Price (USD)
Qty
Unit Price
25
$43.50
50
$26.77
75
$21.19
100 +
$20.77
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments