- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- D16EER12KREDRED
Description
+
Switch Pushbutton DPDT 8A 125V
Search Keywords: D16EER12KREDRED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:D16EER12KREDRED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$42.53
50
$26.17
75
$20.72
100 +
$20.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments