- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 901AGQF180
E-Switch
901AGQF180
Switch Tactile N.O. SPST Plunger Gull Wing 0.05A 12VDC 1.77N SMD
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Plunger Gull Wing 0.05A 12VDC 1.77N SMD
Search Keywords: 901AGQF180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:901AGQF180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:5.8mm x 7.4mm x 1.8mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Plunger
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is 901AGQF180 discontinued?
Yes, 901AGQF180 from E-Switch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 901AGQF180?
The recommended replacement for 901AGQF180 is TL3901AGQF180 from E-Switch, available from OnlineComponents.com.
Is 901AGQF180 RoHS compliant?
Yes, 901AGQF180 is RoHS compliant.
What is the lead time for 901AGQF180?
The standard lead time for 901AGQF180 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.