help desk software
Image is representational - see mfr. specs

800SP9B9M2QE

E-Switch

Pushbutton Switch - Momentary - SPST - 3A@120 VAC - Vertical PCB Mount - Threaded Bushing - Epoxy Sealed

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - Momentary - SPST - 3A@120 VAC - Vertical PCB Mount - Threaded Bushing - Epoxy Sealed
Search Keywords: 800SP9B9M2QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    800SP9B9M2QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    126
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    3A@120VAC 28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    8.13 x 6.22 x 22.67 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
63
$4.52
126
$3.39
189
$3.16
252 +
$3.10
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments