help desk software

700SP7M1QEAP1BLK

E-Switch

Switch Push Button ON (ON) SPDT Square Button 3A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON (ON) SPDT Square Button 3A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 700SP7M1QEAP1BLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    700SP7M1QEAP1BLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    270
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    On (On)
  • Contact Rating @ Voltage:
    3A@120VAC 28 VDC
  • Actuator Style:
    Square Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
68
$7.33
135
$5.54
203
$5.15
270 +
$5.05
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments