help desk software

700SP7B20VS2RE

E-Switch

Switch Push Button ON (ON) SPDT Round Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Bracket Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON (ON) SPDT Round Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Bracket Mount/Through Hole
Search Keywords: 700SP7B20VS2RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    700SP7B20VS2RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    On (On)
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    16.36 x 8.13 x 24.17 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
50
$6.44
100
$4.83
150
$4.51
200 +
$4.42
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments