- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 700ASP7B10M6REHCUTACT173
700ASP7B10M6REHCUTACT173
E-Switch
Switch Pb SPDT 0.4VA 20V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Pb SPDT 0.4VA 20V
Search Keywords: 700ASP7B10M6REHCUTACT173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:700ASP7B10M6REHCUTACT173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
216
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
54
$6.22
108
$4.67
162
$4.35
216 +
$4.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments