- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 5511M11
Description
+
Mini Pushbutton Large Cap 17.3mm switch Black and Red LED POS 1 and No LED(2) LED POS 2
Search Keywords: 5511M11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:5511M11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.012A@24VAC 24 VDC
-
Actuator Style:Button
-
Illumination:LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:17.5 x 12.4 x 14.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$3.89
50
$3.65
100
$3.57
250
$3.47
500
$3.40
1,000
$3.02
2,500 +
$2.63
Click for Quote
Log in
to unlock special pricing