help desk software
Image is representational - see mfr. specs

500SDP1S2M6QEA

E-Switch

Slide Switch - DPDT - 5A - 120VAC - 28VDC - Standard Actuator - 6.88mm Actuator Length - Without Tabs - PC Pin - Through Hole ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Slide Switch - DPDT - 5A - 120VAC - 28VDC - Standard Actuator - 6.88mm Actuator Length - Without Tabs - PC Pin - Through Hole - Right Angle.
Search Keywords: 500SDP1S2M6QEA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    500SDP1S2M6QEA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    126
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    13.51 x 24.71 x 11.43 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 2/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.29
50
$3.83
126
$3.75
252
$3.67
504
$3.35
1,008
$2.99
2,520
$2.64
5,040 +
$2.33
Click for Quote
Log in to unlock special pricing